ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 300 mm

Subtotal (1 unit)*

$104.94

(exc. GST)

$115.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.94

*price indicative

RS Stock No.:
189-687
Mfr. Part No.:
EVF082
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Colour

Grey

Cable Length

300mm

Jacket Material

Modified Polyphenylene Ether

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Right Angle

Number of Contacts B

5

Connector Type B

M12

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic exceptional Connection cable is designed specifically for demanding applications in hygienic and wet environments, particularly within the food industry. Combining robust construction with high-performance capabilities, it boasts vital features such as drag chain suitability and a wide range of operating conditions. The connector's angled design facilitates ease of installation, while its gold-plated contacts ensure reliable electrical connectivity over time. Engineered for durability, the product maintains operational integrity across a diverse range of temperatures, showcasing its versatility in various settings. Its seamless integration into existing systems is enhanced by its compact dimensions and lightweight design, making it an ideal choice for modern industrial applications. Elevate your operational efficiency and maintain standards of excellence with this innovative solution .

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy