ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 500 mm
- RS Stock No.:
- 186-863
- Mfr. Part No.:
- EVC862
- Brand:
- ifm electronic
Subtotal (1 unit)*
$71.39
(exc. GST)
$78.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.39 |
*price indicative
- RS Stock No.:
- 186-863
- Mfr. Part No.:
- EVC862
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced Y connection cable designed specifically for robust industrial applications. With a dual built-in connector system, this product ensures seamless connectivity between various devices. Its impressive construction features a moulded body made from high-quality TPU, which not only provides exceptional durability but also grants flexibility for installations in tight spaces. Operating efficiently under a range of ambient temperatures, It is suitable for harsh environments, qualifying for multiple IP protection classes, ensuring longevity and performance. Additionally, the gold-plated contacts enhance signal integrity and reduce the risk of connection failures, making it the ideal choice for demanding applications in automation and control systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 500 mm
