ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 500 mm
- RS Stock No.:
- 189-167
- Mfr. Part No.:
- EVCA80
- Brand:
- ifm electronic
Subtotal (1 unit)*
$35.41
(exc. GST)
$38.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.41 |
*price indicative
- RS Stock No.:
- 189-167
- Mfr. Part No.:
- EVCA80
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to enhance communication and connectivity in a variety of applications. Offering robust performance in challenging environments, it features a cutting-edge design that ensures reliability and efficiency. The cable, with its halogen-free construction, is not only environmentally friendly but also ideal for use in sensitive operations. Its exceptional resistance to extreme ambient temperatures makes it a versatile choice for both indoor and outdoor settings. Additionally, with gold-plated contacts and a durable TPU housing, this cable promises excellent conductivity and longevity. The thoughtful engineering allows for smooth integration into various systems, making it the go-to option for those seeking dependable connectivity solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
