ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 0.9 m
- RS Stock No.:
- 186-512
- Mfr. Part No.:
- EVC451
- Brand:
- ifm electronic
Subtotal (1 unit)*
$215.46
(exc. GST)
$237.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.46 |
*price indicative
- RS Stock No.:
- 186-512
- Mfr. Part No.:
- EVC451
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 0.9m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 60 V | |
| IP Rating | IP67, IP65, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 0.9m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 60 V | ||
IP Rating IP67, IP65, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable designed for robust and flexible applications. Engineered specifically for seamless integration in dynamic environments, this product excels in precision and reliability. Its silicone and halogen free construction, paired with gold plated contacts, ensures exceptional conductivity and minimal maintenance. From standard operational voltage to rigorous environmental conditions, the cable withstands challenges, making it an ideal choice for industries where performance and durability are paramount.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.9 mm
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 15 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.6 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.2 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 10 m
