ifm electronic Female 5 way Right Angle to Female 5 way Unterminated Communication Cable, 4.8 m

Subtotal (1 unit)*

$50.49

(exc. GST)

$55.54

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.49

*price indicative

RS Stock No.:
186-418
Mfr. Part No.:
EVC468
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

4.8m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

36 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting cable with socket is designed for seamless integration in demanding environments, ensuring reliability across a range of applications. Built to withstand harsh conditions, it boasts exceptional resistance to temperature fluctuations and moisture ingress, making it ideal for both stationary and moving installations. The inclusion of gold plated contacts enhances connectivity quality, which is critical for maintaining performance and longevity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links