ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 0.3 m

Subtotal (1 unit)*

$65.51

(exc. GST)

$72.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.51

*price indicative

RS Stock No.:
186-392
Mfr. Part No.:
EVC373
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

0.3m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

36 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to meet the demands of various industrial applications. Featuring high quality materials and robust construction, it is free from silicone and halogen, making it an excellent choice for environments that require strict compliance with safety standards. The product excels in terms of connectivity, boasting gold plated contacts that enhance durability and ensure optimal performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links