ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- RS Stock No.:
- 185-942
- Mfr. Part No.:
- EVF482
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.99
(exc. GST)
$91.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.99 |
*price indicative
- RS Stock No.:
- 185-942
- Mfr. Part No.:
- EVF482
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300 V | |
| IP Rating | IP69K, IP65, IP67, IP68 | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300 V | ||
IP Rating IP69K, IP65, IP67, IP68 | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connecting cable with socket is designed for demanding applications in hygienic and wet environments, particularly within the food industry. Built to withstand challenging conditions, it features a robust construction that ensures reliability and durability. The product is free from silicone and halogen, making it a safe choice for sensitive environments. With excellent protection ratings of IP65, IP67, IP68, and IP69K, it offers exceptional resistance against dust and water ingress. Additionally, the cable's flexibility and drag chain suitability make it ideal for dynamic applications where movement and strain are a factor. All these features come together to create a dependable solution for your connectivity needs, embodying both practicality and advanced engineering.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 4.8 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 30 m
