ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 4 m

Subtotal (1 unit)*

$58.76

(exc. GST)

$64.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.76

*price indicative

RS Stock No.:
185-907
Mfr. Part No.:
EVT636
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Cable Length

4m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Connector Type A

Right Angle

Number of Contacts A

1

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

300V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Socket is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.

Designed for hygienic and wet environments in the food industry

4 meters of flexible PVC cable for versatile installations

Resistant to temperatures from -25 to 100°C

Gold-plated contacts ensure reliable and stable connections

Drag chain suitable with high flexibility and durability

IP 65 to IP 69K protection for robust environmental resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy