ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 185-620
- Mfr. Part No.:
- EVS002
- Brand:
- ifm electronic
Subtotal (1 unit)*
$42.27
(exc. GST)
$46.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.27 |
*price indicative
- RS Stock No.:
- 185-620
- Mfr. Part No.:
- EVS002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVS | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVS | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is engineered to meet the demands of industrial applications, providing exceptional reliability and performance. Designed with advanced functionality in mind, it features a robust construction suitable for various operating conditions. The silicone free design of this product ensures compatibility and safety across multiple environments, making it ideal for exacting applications. With its gold plated contacts and drag chain suitability, this cable guarantees optimal connectivity and minimal wear over time. The specific dimensions and weight make it a versatile choice for modern automation needs.
Connection technology meets the M12 and M8 standard (EN 61076)
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Excellent price/performance ratio
Permanent and reliable sealing even when mounted without tools
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Wrenches
