HARTING Female 6 way Straight to Unterminated Cable Assembly, 10 m
- RS Stock No.:
- 181-644
- Mfr. Part No.:
- 21342900642100
- Brand:
- HARTING
Subtotal (1 unit)*
$320.25
(exc. GST)
$352.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.25 |
*price indicative
- RS Stock No.:
- 181-644
- Mfr. Part No.:
- 21342900642100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors Size 15 | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 600V | |
| Standards/Approvals | CE, CHINA RoHS, ELV, REACH | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors Size 15 | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 6 | ||
Connector Type B Unterminated | ||
Voltage 600V | ||
Standards/Approvals CE, CHINA RoHS, ELV, REACH | ||
- COO (Country of Origin):
- DE
The Harting Cable Assembly features a pre assembled design with a Size 15 Female Straight connector. It is constructed with a copper cable consisting of 6 cores, each measuring 1.5 mm². The assembly is rated for a voltage of 63 V AC/DC for signal applications and 600 V AC for power applications. It can handle a rated current of 10 A for signal use and 13 A for power use, operating efficiently within a temperature range of 25 to +80 °C.
Cable made of polyurethane
Black colour
RoHS compliant
- RS Stock No. 0181638
- Mfr. Part No. 21342900641100
Each
$264.48
- RS Stock No. 0181637
- Mfr. Part No. 21342900641050
Each
$183.97
- RS Stock No. 0181643
- Mfr. Part No. 21342900642050
Each
$204.49
- RS Stock No. 0181636
- Mfr. Part No. 21342900641015
Each
$136.17
Related links
- HARTING Female 6 way Straight to Unterminated Cable Assembly, 10 m
- HARTING Female 6 way Straight to Unterminated Cable Assembly, 1.5 m
- HARTING Female 6 way Straight to Unterminated Cable Assembly, 1 m
- HARTING Female 6 way Straight to Unterminated Cable Assembly, 5 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 10 m
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 10 m
- HARTING Female 15 way M16 to 17 way Terminal Block Cable Assembly, 10 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 10 m











