HARTING Male 6 way Plug to Unterminated Cable Assembly, 10 m

Subtotal (1 unit)*

$327.48

(exc. GST)

$360.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.48

*price indicative

RS Stock No.:
181-621
Mfr. Part No.:
21342800642100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular Connectors Size 15

Product Type

Cable Assembly

Jacket Colour

Black

Cable Length

10m

Jacket Material

Polyurethane

Number of Contacts A

6

Connector Type A

Plug

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

600V

Standards/Approvals

CE, CHINA RoHS, ELV, REACH

COO (Country of Origin):
DE
The Harting Cable Assembly features a pre assembled connector on one side, specifically a Size 15 Male Straight connector. It uses a copper cable with a rated voltage of 63 V AC/DC for signal applications and 600 V AC for power applications. The assembly supports a rated current of 10 A for signal use and 13 A for power use. It operates effectively in a temperature range of 25 to +80 °C.

Cable made of polyurethane

Black colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy