HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 10 m
- RS Stock No.:
- 181-633
- Mfr. Part No.:
- 21342829642100
- Brand:
- HARTING
Subtotal (1 unit)*
$339.24
(exc. GST)
$373.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.24 |
*price indicative
- RS Stock No.:
- 181-633
- Mfr. Part No.:
- 21342829642100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Circular Connectors Size 15 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 6 | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Number of Contacts B | 6 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 600V | |
| Standards/Approvals | CE, CHINA RoHS, ELV, REACH | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Circular Connectors Size 15 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 6 | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Number of Contacts B 6 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 600V | ||
Standards/Approvals CE, CHINA RoHS, ELV, REACH | ||
- COO (Country of Origin):
- DE
The Harting Cable Assembly features pre assembled connectors on both ends, with a Size 15 Male Straight connector on one side and a Size 15 Female Straight connector on the other. It utilizes a copper cable and is rated for a voltage of 63 V AC/DC for signal applications and 600 V AC for power applications. The assembly can handle a rated current of 10 A for signal use and 16 A for power use, operating effectively within a temperature range of 25 to +80 °C.
Cable made of polyurethane
Black colour
RoHS compliant
- RS Stock No. 0181627
- Mfr. Part No. 21342829641100
Each
$285.89
- RS Stock No. 0181622
- Mfr. Part No. 21342829641010
Each
$161.65
- RS Stock No. 0181624
- Mfr. Part No. 21342829641015
Each
$174.53
- RS Stock No. 0181628
- Mfr. Part No. 21342829642010
Each
$173.59
Related links
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 10 m
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 10 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 5 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 1.5 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 1 m
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 1 m
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 1.5 m
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 5 m












