HARTING Male 6 way Plug to Unterminated Cable Assembly, 1.5 m
- RS Stock No.:
- 181-619
- Mfr. Part No.:
- 21342800642015
- Brand:
- HARTING
Subtotal (1 unit)*
$136.08
(exc. GST)
$149.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.08 |
*price indicative
- RS Stock No.:
- 181-619
- Mfr. Part No.:
- 21342800642015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Circular Connectors Size 15 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Plug | |
| Number of Contacts A | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 600V | |
| Standards/Approvals | CE, ELV, REACH | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Circular Connectors Size 15 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Plug | ||
Number of Contacts A 6 | ||
Connector Type B Unterminated | ||
Voltage 600V | ||
Standards/Approvals CE, ELV, REACH | ||
- COO (Country of Origin):
- DE
The Harting Cable Assembly features a pre assembled connector on one side, specifically a Size 15 Male Straight connector. It uses a copper cable with a rated voltage of 63 V AC/DC for signal applications and 600 V AC for power applications. The assembly supports a rated current of 10 A for signal use and 13 A for power use. It operates effectively in a temperature range of 25 to +80 °C.
Cable made of polyurethane
Black colour
RoHS compliant
- RS Stock No. 0181614
- Mfr. Part No. 21342800641015
Each
$126.42
- RS Stock No. 0181616
- Mfr. Part No. 21342800641100
Each
$263.29
- RS Stock No. 0181621
- Mfr. Part No. 21342800642100
Each
$327.48
- RS Stock No. 0181636
- Mfr. Part No. 21342900641015
Each
$136.17
Related links
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 1.5 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 1.5 m
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 1 m
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 5 m
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 10 m
- HARTING Female 6 way Straight to Unterminated Cable Assembly, 1.5 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 1.5 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 1.5 m











