TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 775-602
- Mfr. Part No.:
- 2423443-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 35 units)*
$9,507.45
(exc. GST)
$10,458.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $9,507.45 | $271.641 |
*price indicative
- RS Stock No.:
- 775-602
- Mfr. Part No.:
- 2423443-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 2423443 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 6 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 6 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | M12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 2423443 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 6 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 6 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding M12 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Cable Assembly is a shielded male to female connector designed for integrated power and data transmission. This assembly utilizes a hybrid cable featuring twisted pair wires for data and conductors for power.
Operating temperature range between -40C to +85C
IP67 degree of protection against dust and water ingress
Related links
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 1.5 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 2.11 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 3.11 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 5.11 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 15 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 1 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 7.05 m
