ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 140-105
- Mfr. Part No.:
- EVC007
- Brand:
- ifm electronic
Subtotal (1 unit)*
$40.46
(exc. GST)
$44.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.46 |
*price indicative
- RS Stock No.:
- 140-105
- Mfr. Part No.:
- EVC007
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane, Thermoplastic Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 36V dc | |
| IP Rating | IP67, IP69K, IP68, IP65 | |
| Standards/Approvals | UL, cULus | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane, Thermoplastic Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 36V dc | ||
IP Rating IP67, IP69K, IP68, IP65 | ||
Standards/Approvals UL, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- ifm electronic Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to Male 4 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 2 m
