Murrelektronik Limited EXACT12 Series Sensor Actuator Cable, 8 Port, 5 m

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$244.85

(exc. GST)

$269.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$244.85-
5 +$240.561%

*price indicative

RS Stock No.:
797-5743
Mfr. Part No.:
8000-88410-3620500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Number of Ports

8

Maximum Operating Voltage

24V

Series

EXACT12

Housing Material

Plastic, Flame Retardant

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CSA

Cable Length

5m

COO (Country of Origin):
DE

M12 and M8 Distribution Systems


A range of MURR Elektronik M12 and M8, 4 way and 8 way distribution systems for sensors and actuators suitable for PNP or NPN signals with 500mm of PUR/PVC free end cable.

For sensors and actuators

PNP or NPN signals

4 way and 8 way variants

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors


A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Note

This product has 5.0m moulded cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy