Panasonic, EX-20 Series Back Angled Mounting Bracket for Use with EX-20 Series Photoelectric Sensor, Conforming to EMC
- RS Stock No.:
- 901-2989
- Mfr. Part No.:
- MS-EX20-4
- Brand:
- Panasonic
Subtotal (1 unit)*
$7.49
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.49 |
*price indicative
- RS Stock No.:
- 901-2989
- Mfr. Part No.:
- MS-EX20-4
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Mounting Bracket | |
| Accessory Type | Back Angled Mounting Bracket | |
| For Use With | EX-20 Series Photoelectric Sensor | |
| Series | EX-20 | |
| Height | 15mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Conforming to EMC Directive, EN 60947-5-2, IEC, IP67, Korea’s S-mark, UL Recognition | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Mounting Bracket | ||
Accessory Type Back Angled Mounting Bracket | ||
For Use With EX-20 Series Photoelectric Sensor | ||
Series EX-20 | ||
Height 15mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Conforming to EMC Directive, EN 60947-5-2, IEC, IP67, Korea’s S-mark, UL Recognition | ||
- COO (Country of Origin):
- JP
EX20 — Sub-Miniature Sensors
EX-20 series amplifier built-in ultra-compact photoelectric sensors specially designed for detecting chip components, checking protrusion of wafer and sensing objects from an opening.
Bright 2-colour indicator
Ultra-miniaturised design
Waterproof IP67
Two types for suitable mounting: side and front sensing type
Note
Mounting brackets also available.
Related links
- Panasonic Conforming to EMC Directive IEC, IP67 Standard
- Panasonic EN
- Panasonic Conforming to Low Voltage and EMC Directive, China’s CCC
- Panasonic, EX-10 Series Mounting Bracket for Use with EX-10 Series
- Panasonic Through Beam Photoelectric Sensor, Block Sensor
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch NEMA 7,9 conforming to UL
- Parker Clevis P1A-4DMT Suitable For Food Industry Applications,
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A Earth-fault protection,
