Parker Clevis P1A-4DMT, To Fit 12mm Bore Size
- RS Stock No.:
- 389-5435
- Mfr. Part No.:
- P1A-4DMT
- Brand:
- Parker
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.92
(exc. GST)
$19.71
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $17.92 |
5 + | $14.77 |
- RS Stock No.:
- 389-5435
- Mfr. Part No.:
- P1A-4DMT
- Brand:
- Parker
Related links
- Parker Clevis P1A-4DRC, To Fit 12mm Bore Size
- Parker Clevis P1A-4HRC, To Fit 20mm Bore Size
- Parker Clevis P1A-4CRC, To Fit 10mm Bore Size
- Parker Clevis P1A-4HMT, To Fit 20mm Bore Size
- Parker Clevis P1A-4CMT, To Fit 10mm Bore Size
- Parker Clevis P1A-4JRC, To Fit 25mm Bore Size
- Parker Foot P1A-4DMF, To Fit 12mm Bore Size
- RS PRO Cylinder Clevis, To Fit 12mm Bore Size