FLIR Bracket for Use with Flir AX8 Thermal Imaging Camera
- RS Stock No.:
- 893-8499
- Mfr. Part No.:
- T198821
- Brand:
- FLIR
Subtotal (1 unit)*
$160.00
(exc. GST)
$176.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.00 |
*price indicative
- RS Stock No.:
- 893-8499
- Mfr. Part No.:
- T198821
- Brand:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Power Module | |
| Accessory Type | Bracket | |
| For Use With | Flir AX8 Thermal Imaging Camera | |
| Height | 12mm | |
| Width | 60mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Power Module | ||
Accessory Type Bracket | ||
For Use With Flir AX8 Thermal Imaging Camera | ||
Height 12mm | ||
Width 60mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
FLIR AX8 Thermal Sensor
Thermal imaging camera for continuous condition and safety monitoring.
FLIR AX8 is a thermal sensor with imaging capabilities, combining thermal and visual cameras in a small, affordable package. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment. The AX8 is useful to guard against unplanned outages, service interruptions and any kind of equipment failure.It provides continuous monitoring of electrical cabinets, process and manufacturing areas, data centers, energy generation and distribution, transportation and mass transit, storage facilities and refrigeration warehouses.
Compact and easy to install
Streaming video output
Automated alarming when pre-set temperature thresholds are exceeded
Temperature trend analysis
Results can be shared to a PLC
Image masking function
Easy to install in space-constrained areas
Image storage modes: IR, visual, MSX
Note
Packaging: infrared camera with lens, printed documentation, user documentation CD-ROM
Cables and accessories available. Sold separately
Cables and accessories available. Sold separately
Related links
- FLIR Thermal Imaging Camera Battery for Use with Flir Ex Series Thermal Imaging Camera
- FLIR AX8 FLIR Ax Ethernet TCP 150 °C 80 x 60 pixel Detector Resolution
- FLIR Inspection Window for Use with Flir Cameras
- FLIR Thermal Imaging Camera
- FLIR Thermal Imaging Camera Case for Use with FLIR ONE Edge Pro
- FLIR Software Plug-In for Use with FLIR T530-42 FLIR T540-42-14 FLIR T530-42-14, FLIR
- FLIR Software Licence for Use with FLIR C3-x T530 T860 T560 T540 E86
- FLIR E86 24° FLIR Exx USB Thermal Imaging Camera, 650 °C 464 x 348 Pixel Detector Resolution
