Cynergy3, SSV66A000SM16 Series Side Mount Vertical Switch Vertical Switch, ISO9001CERTIFIED Standard
- RS Stock No.:
- 869-7605
- Mfr. Part No.:
- SSV66A000SM16
- Brand:
- Cynergy3
Subtotal (1 unit)*
$206.63
(exc. GST)
$227.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.63 |
*price indicative
- RS Stock No.:
- 869-7605
- Mfr. Part No.:
- SSV66A000SM16
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Sub Type | Vertical Switch | |
| Product Type | Switch | |
| Accessory Type | Side Mount Vertical Switch | |
| Series | SSV66A000SM16 | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Standards/Approvals | ISO9001CERTIFIED | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Sub Type Vertical Switch | ||
Product Type Switch | ||
Accessory Type Side Mount Vertical Switch | ||
Series SSV66A000SM16 | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
Standards/Approvals ISO9001CERTIFIED | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Side-Mount Vertical Float Switch, 1m Cable, 10 Bar - SSV66-SM16 Series - SSV66A000SM16
Use this vertical float switch from Sensata Cynergy3 to monitor the liquid level inside your storage tank. Its side-mount design makes it a good choice for use in containers where access to the top or bottom is inconvenient. You can reverse the switch action by rotating the mounting shaft by 180°, making the switch a versatile choice. The switch has a nitrile gasket that's resistant to chemicals and wear, giving you a hardwearing seal that prevents leaks. This type of float switch is commonly used in the medical industry as well as in food and beverage processing.
Features & Benefits
• Maximum operating pressure of 10 bar for use in heavy-duty applications
• Ample cable length of 1m for a flexible electrical connection
• Cable sheath made of PVC for resistance to impact and wear
What material is this switch made of?
This float switch is made of stainless steel, making it resistant to corrosion and wear. It's also easy to clean, so it's a good choice for use in applications where strict hygiene is required.
Related links
- Sensata / Cynergy3 ISO9001CERTIFIED Standard
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 SSF22 Series Level Switch Float Switch Housing Stainless Steel
- Sensata / Cynergy3 Extension Tube for Use with Vertical Plastic Switch
- Sensata / Cynergy3 SSF67V Series Vertical Nitrile Rubber (NBR) Float Switch 30 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
