Cynergy3 SSF67V Series Vertical Nitrile Rubber (NBR) Float Switch, 4 to 20 mA, 30 V dc dc Max
- RS Stock No.:
- 492-8968
- Mfr. Part No.:
- SSF67V70S1000
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-8968
- Mfr. Part No.:
- SSF67V70S1000
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 4 to 20 mA | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 100°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 4 to 20 mA | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 100°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Float Switch, 1000mm Measuring Span, External Mounting - SSF67 Series - SSF67V70S1000
Achieve precise control over liquids in your tank with this float switch from Sensata Cynergy3. Thanks to its large measuring span of 1000mm, it's suitable for use in containers with changing fluid levels, like water tanks. As the unit's measurements have a stepped accuracy of 10mm, you can rely on it to give you reliable readings for effective liquid management. Its input voltage range of 15 to 30V DC makes it suitable for use in low-power applications.
Features & Benefits
• Compatible with external analogue and digital displays for versatile fluid level monitoring
• Durable aluminium enclosure for protection against corrosion and wear
• Wide operating temperature range between -18°C and +70°C for use in demanding environments
How do I mount this float switch?
This float switch mounts to the top of your tank with an industry-standard G1-sized thread. It's designed for external mounting, so there's no need to access the inside of the tank.
What material is the float made of?
The float is made of closed-cell PVC for durability and resistance to moisture.
Related links
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
