Turck Sensor Quick Mount for Use with M12 Connector Sensor
- RS Stock No.:
- 839-4726
- Mfr. Part No.:
- QM-12
- Brand:
- Turck
Subtotal (1 unit)*
$36.67
(exc. GST)
$40.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.67 |
*price indicative
- RS Stock No.:
- 839-4726
- Mfr. Part No.:
- QM-12
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Sensor Quick Mount | |
| For Use With | M12 Connector Sensor | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Sensor Quick Mount | ||
For Use With M12 Connector Sensor | ||
Turck Accessories - Sensor Quick Mounts
A selection of quick mounts to be used with the Turck photoelectric and inductive proximity sensors.
Related links
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male M12 Connector to Female Straight M8 Actuator/Sensor Cable, 2 m
- Turck Female 8 way M12 Connector to Male 8 way M12 Sensor Actuator Cable, 2 m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 80m
- Turck Female 5 way Straight M12 to Free End Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight M12 to 8 way Free End Sensor Actuator Cable, 2 m
- Turck Circular Connector Cable Plug IP65, CK Series
