Turck Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Female, IP65, CK Series
- RS Stock No.:
- 839-8627
- Mfr. Part No.:
- CK 12-0
- Brand:
- Turck
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$136.24
(exc. GST)
$149.86
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $136.24 |
5 + | $122.62 |
- RS Stock No.:
- 839-8627
- Mfr. Part No.:
- CK 12-0
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck Multifast Connectors
Turck M23 Multifast® field wireable connectors are designed to convert hard wiring into quick disconnect wiring. The Multifast® range are IP65 rated nickel plated brass connectors that offer a durable and safe connection.
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 8.0A |
Series | CK |
Body Orientation | Straight |
Voltage Rating | 300.0 V |
Mating Type | Quick Disconnect |
Housing Material | Brass |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Brass |
Related links
- Lumberg Automation Circular Connector, 12 Contacts, Cable Mount,...
- Turck Circular Connector, 14 Contacts, Cable Mount, M16 Connector,...
- Turck Circular Connector, 8 Contacts, Cable Mount, M12 Connector,...
- Turck Circular Connector, 5 Contacts, Cable Mount, M12 Connector,...
- Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23...
- Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23...
- Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23...
- Sick Circular Connector, 12 Contacts, Cable Mount, M23 Connector,...