Omron, H8PS Series Cam Positioner for Use with Dedicated Absolute Encoder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2,027.06

(exc. GST)

$2,229.77

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
1 - 2$2,027.06
3 +$1,796.12

*price indicative

RS Stock No.:
822-6415
Mfr. Part No.:
H8PS-16BF
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Magnet

Accessory Type

Cam Positioner

For Use With

Dedicated Absolute Encoder

Series

H8PS

Depth

96mm

Height

96mm

Hazardous Area Certification

No

Width

60.6mm

Standards/Approvals

No

COO (Country of Origin):
JP

H8PS series electronic cam programmers


Easy to adjust using single function keys.

Easy replacement of mechanical cam programmers.

Number of outputs 8, 16 or 32.

Coder rotation direction change possible and easy correction at the start point.

Backlit liquid crystal display.

Solid Shaft / Hollow Shaft Absolute Encoders


Application

An absolute encoder provides the ability to remember the exact position following any power interruption. There is also no need for synchronisation. This is one of the reasons why absolute encoders are used where a safety standard is required (i.e. robotics industry). Typical applications are for speed or position control circuits. The features for these encoders are:

+ A unique signal for each angular position

No need for initialisation (zero reference)

Immediately after power up or after an interruption of power the position is maintained

No need for a counter to process the signal

Construction

The electrical signal of the absolute encoder is directly related to the angle of the shaft. The mechanical angular position is sensed by non contact optical elements, therefore without wear. The output of an infrared diode is transmitted through a transparent code disc and a diaphragm. The light/dark pattern is converted to an electrical signal by an array of photo diodes. The same code occurs only once per revolution. This encoder is defined as a single turn encoder.

Output circuit


Types of Code

Any electronic code is made out of a combination of bits. Each bit is characterised by a Low (0) or a High (1) signal. The combination of a series of bits is called a binary word. Several binary words make a code.

Single Step Code - Only one bit on the parallel output changes state at any given time. There is no possibility of any concurrent state changes. Single step code is very versatile and can maintain accuracy even allowing for slight misalignments of the disc and scanning device

Gray Code - This is a single step code, most absolute encoders use this code

Multiple Step Codes - Natural binary code: This type of code is similar to the decimal system, except that there are only 1 and 0. Each bit, depending on its position in the binary word, has a definite value. 20 to 2n assigned

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy