RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple, 4mm Probe, JIS Standard
- RS Stock No.:
- 771-8809
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $10.00 |
| 15 - 74 | $9.63 |
| 75 + | $7.93 |
*price indicative
- RS Stock No.:
- 771-8809
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type B Thermocouple | |
| Application | Miniature Quickwire Connector | |
| Connector Type | Flat Pin | |
| Connection Gender | Male | |
| Plug/Socket | Plug | |
| Thermocouple Type | B | |
| Connector Size | Miniature | |
| Probe Diameter | 4mm | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | 220°C | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type B Thermocouple | ||
Application Miniature Quickwire Connector | ||
Connector Type Flat Pin | ||
Connection Gender Male | ||
Plug/Socket Plug | ||
Thermocouple Type B | ||
Connector Size Miniature | ||
Probe Diameter 4mm | ||
Minimum Temperature -35°C | ||
Maximum Temperature 220°C | ||
Standards Met JIS | ||
Miniature Quick Wire Plugs
A range of miniature connectors with flat plug pins. These quick wire plugs have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire plugs are available in thermocouple types K, J, T, E, R/S & B.
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Panel for Use with Type B Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type E Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type R/S Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple ANSI, RoHS Compliant Standard
