RS PRO, XQ Series Thermocouple Connector for Use with Type R/S Thermocouple, JIS Standard
- RS Stock No.:
- 771-8773
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $9.06 |
| 15 - 74 | $8.70 |
| 75 + | $7.16 |
*price indicative
- RS Stock No.:
- 771-8773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type R/S Thermocouple | |
| Series | XQ | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type R/S Thermocouple | ||
Series XQ | ||
Standards/Approvals JIS | ||
Miniature In-line Plugs
A range of miniature thermocouple connectors with flat pins to suit the thermocouple type which are ideal for many kinds of applications. These miniature in-line plugs are available in thermocouple types K, J, T, E, R/S & B.
All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

