RS PRO Thermocouple Panel for Use with Type R/S Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 769-1394
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$14.91
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $14.91 | - |
| 15 - 74 | $14.16 | 5% |
| 75 + | $13.46 | 9% |
*price indicative
- RS Stock No.:
- 769-1394
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Panel | |
| Product Type | Thermocouple Connector | |
| For Use With | Type R/S Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Panel | ||
Product Type Thermocouple Connector | ||
For Use With Type R/S Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Standard Panel Sockets
Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.
Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
