RS PRO Thermocouple Connector for Use with Type R/S Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1186
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $4.95
View bulk pricing optionsSubtotal (1 unit)*
$12.37
(exc. GST)
$13.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $12.37 | - |
| 15 - 74 | $12.04 | $4.95 |
| 75 + | $9.90 | $185.25 |
*price indicative
- RS Stock No.:
- 769-1186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type R/S Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type R/S Thermocouple | ||
Series RS PRO | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Miniature Quick Wire Sockets
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
