RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 769-1212
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $13.50
View bulk pricing optionsSubtotal (1 unit)*
$23.75
(exc. GST)
$26.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $23.75 | - |
| 15 - 74 | $22.85 | $13.50 |
| 75 + | $18.81 | $370.50 |
*price indicative
- RS Stock No.:
- 769-1212
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Miniature Thermocouple Sockets
The miniature in-line thermocouple sockets with stainless steel panel mounting bracket are available in thermocouple types K, J, T, E, N, R/S and B.
Contacts are polarized to ensure correct connection
Contacts are polarized to ensure correct connection
Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
