RS PRO Thermocouple Connector for Use with Type R/S Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1290
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $16.45 |
| 15 - 29 | $15.99 |
| 30 + | $15.32 |
*price indicative
- RS Stock No.:
- 769-1290
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type R/S Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type R/S Thermocouple | ||
Series RS PRO | ||
Standards/Approvals ANSI, RoHS Compliant | ||
RS PRO Standard In-Line Thermocouple Plugs
From RS PRO these standard in-line thermocouple connectors with solid, round plug pins have been designed with the highest quality materials and versatility in mind and are available in thermocouple types K, J, T E, N, R/S and B. These thermocouple plugs are ideal for connecting your probe or wire terminals to extend or compensating cables.
Features and Benefits
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Contacts are made from true thermocouple alloys
Applications
These standard connectors are used in industrial applications where thermocouples are installed, extended, or replaced. Their robust construction makes these thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Stock 7691293 size 25 x 13 x 30 mm
