Telemecanique Sensors Reflector for Use with XUE 5AA2NM12, XUE 1AA2NM12, cULus, E, EN/IEC 60947-5-2, IEC 600825-1, IEC
- RS Stock No.:
- 742-0906
- Mfr. Part No.:
- XUZC250
- Brand:
- Telemecanique Sensors
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$211.77
(exc. GST)
$232.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $211.77 | - |
| 3 - 4 | $209.19 | 1% |
| 5 + | $204.44 | 3% |
*price indicative
- RS Stock No.:
- 742-0906
- Mfr. Part No.:
- XUZC250
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Bracket | |
| Accessory Type | Reflector | |
| For Use With | XUE 5AA2NM12, XUE 1AA2NM12 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, E, EN/IEC 60947-5-2, IEC 600825-1, IEC 60947-4-2, IEC 60529, IEC 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Bracket | ||
Accessory Type Reflector | ||
For Use With XUE 5AA2NM12, XUE 1AA2NM12 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, E, EN/IEC 60947-5-2, IEC 600825-1, IEC 60947-4-2, IEC 60529, IEC 60947-4-1 | ||
XUE Laser Transmission Photoelectric Sensors
Laser transmission sensors are used to detect the position or the passage of any small parts, they are suitable for use in industries such as packaging due to their precise accuracy.
Solid-state 2 x PNP and analogue output signal 4 → 20 mA
Infrared laser, class 1 (905 nm), Red laser pointer, class 2 (650 nm) transmission
Protection against reverse polarity, overload and short-circuit
Status LEDs: 2 yellow LEDs for output state, 1 green LED for supply on, 1 orange LED for slow mode, 4 red LEDs for parametering
Rated to IP67
Approvals
cULus, CE
Standards
EN/IEC 60947-5-2
Related links
- Telemecanique Sensors Bracket 18 mm for Use with XU Series IEC/EN 61000-4-3 IEC
- Telemecanique Sensors Reflector 80 mm for Use with XU Series DIN 40050 EN/IEC 60947-4-1,
- Telemecanique Sensors Bracket 4.3 mm for Use with XU Series IEC 60529 EN/IEC 60947-4-2,
- Telemecanique Sensors IEC 60947-5-2IEC/EN 61000-4-2IEC/EN
- Eaton IEC CSA EN Actuator Actuator Included Interlock
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton IEC CE EN Spring Spring Lock
- Eaton CSA CE EN Actuator Actuator Included Interlock
