Telemecanique Sensors Bracket 4.3 mm for Use with XU Series, DIN 40050, IEC 60529, EN/IEC 60947-5-2, EN/IEC 60947-4-2,
- RS Stock No.:
- 742-0814
- Mfr. Part No.:
- XUZA51S
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$85.01
(exc. GST)
$93.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.01 |
*price indicative
- RS Stock No.:
- 742-0814
- Mfr. Part No.:
- XUZA51S
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Bracket | |
| Product Type | Adapter | |
| For Use With | XU Series | |
| Hazardous Area Certification | No | |
| Diameter | 4.3mm | |
| Standards/Approvals | DIN 40050, IEC 60529, EN/IEC 60947-5-2, EN/IEC 60947-4-2, EN 62471 (2008), EN/IEC 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Bracket | ||
Product Type Adapter | ||
For Use With XU Series | ||
Hazardous Area Certification No | ||
Diameter 4.3mm | ||
Standards/Approvals DIN 40050, IEC 60529, EN/IEC 60947-5-2, EN/IEC 60947-4-2, EN 62471 (2008), EN/IEC 60947-4-1 | ||
XUK Compact 50 x 50, ECOLAB certified Photoelectic Sensors
A range of XUK single mode photoelectric sensors, these sensors are ECOLAB certified making them ideal for use in the food and beverage processing industry.
4-wire, PNP
Red beam transmission
Stainless steel case and PMMA lens
LED indicator lights, signalling output state, supply on and unstable
IP rating: IP67
Related links
- Telemecanique Sensors Reflector 80 mm for Use with XU Series DIN 40050 EN/IEC 60947-4-1,
- Telemecanique Sensors Bracket 18 mm for Use with XU Series IEC/EN 61000-4-3 IEC
- Telemecanique Sensors Reflector for Use with XUE 5AA2NM12 cULus EN/IEC 60947-5-2 IEC
- Omron RoHS DIN 40050-9 Standard
- BALLUFF EN 60947-5-2 Standard
- Telemecanique Sensors IEC 60947-5-2IEC/EN 61000-4-2IEC/EN
- Festo Pneumatic Solenoid Valve - 2 x 3/2-Way Open Electric EN 60947-5-2 VMPA1-M1H-N-S-M7-PI Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric EN 60947-5-2 VMPA2-M1H-J-S-G1/8-PI Series 24V
