SICK, W4S-3 Inox Series Bracket 6 mm for Use with W4S-3 INOX Series, CE, Ecolab+, UL Standard
- RS Stock No.:
- 701-8828
- Mfr. Part No.:
- BEF-SW-W4S
- Brand:
- SICK
Get a bulk buy discount
Add 6 more to save $7.44
View bulk pricing optionsSubtotal (1 unit)*
$41.90
(exc. GST)
$46.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $41.90 | - |
| 6 + | $40.66 | $7.44 |
*price indicative
- RS Stock No.:
- 701-8828
- Mfr. Part No.:
- BEF-SW-W4S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | W4S-3 INOX Series | |
| Series | W4S-3 Inox | |
| Hazardous Area Certification | No | |
| Diameter | 6mm | |
| Height | 44mm | |
| Depth | 15mm | |
| Width | 22mm | |
| Standards/Approvals | CE, Ecolab+, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With W4S-3 INOX Series | ||
Series W4S-3 Inox | ||
Hazardous Area Certification No | ||
Diameter 6mm | ||
Height 44mm | ||
Depth 15mm | ||
Width 22mm | ||
Standards/Approvals CE, Ecolab+, UL | ||
Non Compliant
- COO (Country of Origin):
- DE
W4S-3 Inox Photoelectric Sensor & Accessories
Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.
Fast and simple installation
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Note
For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.
