Omron, E3T Series Mounting Bracket 2.4 mm for Use with E3T-F Series, IEC60529:IP67, CE conformance Standard
- RS Stock No.:
- 326-7278
- Mfr. Part No.:
- E39-L119
- Brand:
- Omron
Get a bulk buy discount
Add 3 more to save $3.18
View bulk pricing optionsSubtotal (1 unit)*
$26.01
(exc. GST)
$28.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $26.01 | - |
| 3 - 4 | $24.95 | $3.18 |
| 5 + | $23.91 | $10.50 |
*price indicative
- RS Stock No.:
- 326-7278
- Mfr. Part No.:
- E39-L119
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | E3T-F Series | |
| Series | E3T | |
| Hazardous Area Certification | No | |
| Diameter | 2.4mm | |
| Height | 16mm | |
| Standards/Approvals | IEC60529:IP67, CE conformance | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With E3T-F Series | ||
Series E3T | ||
Hazardous Area Certification No | ||
Diameter 2.4mm | ||
Height 16mm | ||
Standards/Approvals IEC60529:IP67, CE conformance | ||


E3T Mounting Brackets
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
Note
2 mounting brackets are required for through beam models
