SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with W12-3, W9, G10, W4SLG-3, W4S-3 Inox, W11-2, RoHS
- RS Stock No.:
- 287-0042
- Mfr. Part No.:
- BEF-KHS-N02S02
- Brand:
- SICK
Subtotal (1 unit)*
$55.21
(exc. GST)
$60.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.21 |
*price indicative
- RS Stock No.:
- 287-0042
- Mfr. Part No.:
- BEF-KHS-N02S02
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| Sub Type | Accessory | |
| For Use With | W12-3, W9, G10, W4SLG-3, W4S-3 Inox, W11-2 | |
| Series | BEF | |
| Width | 43mm | |
| Height | 59.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
Sub Type Accessory | ||
For Use With W12-3, W9, G10, W4SLG-3, W4S-3 Inox, W11-2 | ||
Series BEF | ||
Width 43mm | ||
Height 59.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Universal Bar Clamp Systems with a construction featuring zinc-plated steel for the sheet and zinc die-cast for the clamping bracket.
It comes with a universal clamp (5322626) and mounting hardware. It is equivalent to BEF-KHS-N02, but with a modification specifically, two additional holes for mounting a G6 or W9.
At a glance
-
