Telemecanique Sensors, XU Series Bracket for Use with XUM Series
- RS Stock No.:
- 512-4599
- Mfr. Part No.:
- XUZA50
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.88
(exc. GST)
$25.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $22.88 |
| 3 - 4 | $21.97 |
| 5 + | $21.05 |
*price indicative
- RS Stock No.:
- 512-4599
- Mfr. Part No.:
- XUZA50
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Bracket | |
| Product Type | Flow Controller Fitting Kit | |
| For Use With | XUM Series | |
| Series | XU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Bracket | ||
Product Type Flow Controller Fitting Kit | ||
For Use With XUM Series | ||
Series XU | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Miniature Photoelectric Detectors
Miniature Design
Extended 8m Sensing Range
Fast 1ms response time
Three-wire dc
Solid State Output
Supply Voltage 12 to 24V dc
Related links
- Telemecanique Sensors, XU Series Bracket Photoelectric Sensor for Use with XU Series
- Telemecanique Sensors, OsiSense XU Series Fixing Kit 18 mm for Use with XUM Miniature Sensor
- Telemecanique Sensors XUL
- Telemecanique Sensors Optical Fibre 2.2 mm for Use with XU Series Photoelectric Sensor
- Telemecanique Sensors, OsiSense XU Series Bracket for Use with Compact 50 x 50 mm sensor
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUM
- Telemecanique Sensors, XUZ Series Mounting Bracket for Use with XUM
- Telemecanique Sensors, OsiSense XU Series Bracket Ball-Joint Mount Fixing Bracket for 3D Fixing Kit for Use with
