Telemecanique Sensors, OsiSense XU Series Bracket Ball-Joint Mount Fixing Bracket for 3D Fixing Kit for Use with
- RS Stock No.:
- 444-3647
- Mfr. Part No.:
- XUZM2003
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.26
(exc. GST)
$31.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $28.26 |
| 3 - 4 | $27.86 |
| 5 + | $27.29 |
*price indicative
- RS Stock No.:
- 444-3647
- Mfr. Part No.:
- XUZM2003
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sub Type | Ball-Joint Mount Fixing Bracket for 3D Fixing Kit | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Miniature Sensor | |
| Series | OsiSense XU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sub Type Ball-Joint Mount Fixing Bracket for 3D Fixing Kit | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Miniature Sensor | ||
Series OsiSense XU | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
3D Adjustment Accessories
Fast and easy installation
Fixing system compatible with all types of Osiris Osiconcept Photoelectrics
Note
For a complete assembly, order a bracket option, ball joint, rod and a fixing bracket.
Related links
- Telemecanique Sensors, OsiSense XU Series Bracket Ball-Joint Mount Fixing Bracket for 3D Fixing Kit for Use with
- Telemecanique Sensors, OsiSense XU Series Bracket 18 mm for Use with 18 mm Sensor
- Telemecanique Sensors XUL
- Telemecanique Sensors, OsiSense XU Series Bracket for Use with Compact 50 x 50 mm sensor
- Telemecanique Sensors, OsiSense XU Series Fixing Kit 18 mm for Use with XUM Miniature Sensor
- Telemecanique Sensors, OsiSense XU Series Reflective Tape Accessory for Sensor for Use with XU Series
- Telemecanique Sensors IEC 60947-5-2IEC/EN 61000-4-2IEC/EN
- Telemecanique Sensors, OsiSense XU Series Cover for Use with XUZC80 reflector
