Telemecanique Sensors, OsiSense XU Series Bracket for Use with XUK, XUL
- RS Stock No.:
- 878-7944
- Mfr. Part No.:
- XUZASK003
- Brand:
- Telemecanique Sensors
Get a bulk buy discount
Add 3 more to save $4.47
View bulk pricing optionsSubtotal (1 unit)*
$36.26
(exc. GST)
$39.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $36.26 | - |
| 3 - 4 | $34.77 | $4.47 |
| 5 + | $33.29 | $14.85 |
*price indicative
- RS Stock No.:
- 878-7944
- Mfr. Part No.:
- XUZASK003
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Bracket | |
| Product Type | Enclosure | |
| For Use With | XUK, XUL | |
| Series | OsiSense XU | |
| Hazardous Area Certification | No | |
| Width | 45.7mm | |
| Height | 3.88mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Bracket | ||
Product Type Enclosure | ||
For Use With XUK, XUL | ||
Series OsiSense XU | ||
Hazardous Area Certification No | ||
Width 45.7mm | ||
Height 3.88mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Compact 50 x 50, Relay Output
OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.
Service alarm output
Sensing distance 7000 mm
Response time 25ms
LED alignment and output indicators
2m pre-cabled
Mounting brackets available
Related links
- Telemecanique Sensors, OsiSense XU Series Bracket Ball-Joint Mount Fixing Bracket for 3D Fixing Kit for Use with
- Telemecanique Sensors, OsiSense XU Series Bracket 18 mm for Use with 18 mm Sensor
- Telemecanique Sensors, OsiSense XU Series Bracket for Use with Compact 50 x 50 mm sensor
- Telemecanique Sensors, OsiSense XU Series Reflective Tape Accessory for Sensor for Use with XU Series
- Telemecanique Sensors IEC 60947-5-2IEC/EN 61000-4-2IEC/EN
- Telemecanique Sensors, OsiSense XU Series Fixing Kit 18 mm for Use with XUM Miniature Sensor
- Telemecanique Sensors, OsiSense XU Series Cover for Use with XUZC80 reflector
- Telemecanique Sensors Cylindrical M18 sensor,
