Jaeger Thermocouple Connector for Use with Type K Thermocouple, RoHS Standard
- RS Stock No.:
- 437-2652
- Mfr. Part No.:
- 532 162 006
- Brand:
- Jaeger
Get a bulk buy discount
Add 50 more to save $62.00
View bulk pricing optionsSubtotal (1 unit)*
$177.80
(exc. GST)
$195.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $177.80 | - |
| 50 - 99 | $176.56 | $62.00 |
| 100 - 249 | $174.84 | $296.00 |
| 250 + | $170.65 | $1,787.50 |
*price indicative
- RS Stock No.:
- 437-2652
- Mfr. Part No.:
- 532 162 006
- Brand:
- Jaeger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Plug | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Accessory Type Thermocouple Connector | ||
Product Type Plug | ||
For Use With Type K Thermocouple | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Standard thermocouple series
The "standard" thermocouple series is available in a size 1 housing with 3 contacts.
Includes 1 contact of Ø 2 mm and 2 contacts of Ø 3 mm.
Non-removable contacts, for soldering.
Visual identification of thermocouple type using coloured rings: black (type J), green (type K) or brown (type T)
The probe tip allows direct fitting of a probe tube or sheath to the connector.
Related links
- Jaeger RoHS Standard
- Jaeger Female Connector for Use with Type J Thermocouple, RoHS Standard
- Jaeger RoHS Standard
- RS PRO Thermocouple Spade Lug for Use with Type K Thermocouple, RoHS Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple ANSI Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
