RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant, ANSI Standard

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$9.63

(exc. GST)

$10.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.63-
10 - 49$9.145%
50 +$8.699%

*price indicative

RS Stock No.:
891-9034
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Standards/Approvals

RoHS Compliant, ANSI

COO (Country of Origin):
GB

Miniature or Standard Quick Wire Plugs and Sockets


Miniature or standard quick wire plugs and sockets for thermocouples type K.

Quick connection versions allow rapid termination

Miniature connector with flat plug pins; standard have solid round pins

Easy "jab-in" connection for rapid termination

Polarised contacts to prevent incorrect connection

Colour coded in accordance with ANSI specification

Maximum continuous temperature of 220 ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy