Jaeger Female Connector for Use with Type J Thermocouple, RoHS Standard
- RS Stock No.:
- 437-2624
- Mfr. Part No.:
- 532 161 006
- Brand:
- Jaeger
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$170.24
(exc. GST)
$187.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $170.24 | - |
| 50 - 249 | $168.20 | 1% |
| 250 + | $151.38 | 11% |
*price indicative
- RS Stock No.:
- 437-2624
- Mfr. Part No.:
- 532 161 006
- Brand:
- Jaeger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Product Type | Plug | |
| Accessory Type | Female Connector | |
| For Use With | Type J Thermocouple | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Product Type Plug | ||
Accessory Type Female Connector | ||
For Use With Type J Thermocouple | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Standard thermocouple series
The "standard" thermocouple series is available in a size 1 housing with 3 contacts.
Includes 1 contact of Ø 2 mm and 2 contacts of Ø 3 mm.
Non-removable contacts, for soldering.
Visual identification of thermocouple type using coloured rings: black (type J), green (type K) or brown (type T)
The probe tip allows direct fitting of a probe tube or sheath to the connector.
Related links
- Jaeger RoHS Standard
- Jaeger Thermocouple Connector for Use with Type K Thermocouple, RoHS Standard
- Jaeger RoHS Standard
- RS PRO Thermocouple Spade Lug for Use with Type J Thermocouple, RoHS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple IEC Standard
- RS PRO Bayonet Adapter for Use with Type J Thermocouple, RoHS Compliant Standard
