Reckmann Thermocouple Connector Panel for Use with Type K Thermocouple
- RS Stock No.:
- 375-0657
- Mfr. Part No.:
- R9-1767
- Brand:
- Reckmann
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$157.32
(exc. GST)
$173.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $157.32 | - |
| 5 - 9 | $152.94 | 2% |
| 10 + | $148.83 | 5% |
*price indicative
- RS Stock No.:
- 375-0657
- Mfr. Part No.:
- R9-1767
- Brand:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector Panel | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector Panel | ||
For Use With Type K Thermocouple | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
- RS Stock No. 3750786
- Mfr. Part No. R9-1766
Each
$61.37
- RS Stock No. 3750578
- Mfr. Part No. R9-1769
Each
$183.05
- RS Stock No. 4106039
- Mfr. Part No. R9-1786
Each
$58.04
- RS Stock No. 4105935
- Mfr. Part No. R9-1788
Each
$101.13
Related links
- Reckmann Thermocouple Connector Panel for Use with Type K Thermocouple
- Reckmann, KM Series Thermocouple Connector Panel for Use with Type K Thermocouple
- Reckmann Thermocouple Connector Panel for Use with Type R/S Thermocouple
- Reckmann Thermocouple Connector Panel for Use with Type J Thermocouple
- Reckmann DIN 43 710 DIN EN
- Reckmann Thermocouple Connector for Use with Simplex Thermocouple
- Reckmann AMS 2750 D DIN EN
- Reckmann DIN EN 60 584-2 DIN EN











