TE Connectivity, DG STRATO-THERM Insulated Ring Terminal, M5 (#10) Stud Size 22 AWG 16 AWG Wire Size, Green, Green
- RS Stock No.:
- 165-0414
- Mfr. Part No.:
- 1-321898-0
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0414
- Mfr. Part No.:
- 1-321898-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DG STRATO-THERM | |
| Insulation | Insulated | |
| Product Type | Ring Terminal | |
| Stud Size | M5 (#10) | |
| Minimum Wire Size (AWG) | 22 AWG | |
| Maximum Wire Size (AWG) | 16 AWG | |
| Colour | Green, Green | |
| Contact Material | Nickel Alloy, Nickel Alloy | |
| Contact Plating | Nickel, Nickel | |
| Inner Ring Diameter | 5 mm | |
| Maximum Operating Temperature | 649 °C | |
| Maximum Wire Size (mm²) | 1.65 mm² | |
| Minimum Wire Size (mm²) | 0.26 mm² | |
| Outer Ring Diameter | 7.92 mm | |
| Overall Length | 20.22 mm | |
| Standards/Approvals | No | |
| Thickness | 790 μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DG STRATO-THERM | ||
Insulation Insulated | ||
Product Type Ring Terminal | ||
Stud Size M5 (#10) | ||
Minimum Wire Size (AWG) 22 AWG | ||
Maximum Wire Size (AWG) 16 AWG | ||
Colour Green, Green | ||
Contact Material Nickel Alloy, Nickel Alloy | ||
Contact Plating Nickel, Nickel | ||
Inner Ring Diameter 5 mm | ||
Maximum Operating Temperature 649 °C | ||
Maximum Wire Size (mm²) 1.65 mm² | ||
Minimum Wire Size (mm²) 0.26 mm² | ||
Outer Ring Diameter 7.92 mm | ||
Overall Length 20.22 mm | ||
Standards/Approvals No | ||
Thickness 790 μm | ||
- COO (Country of Origin):
- US
TE Connectivity DIAMOND GRIP STRATO-THERM High Temperature Ring Tongue Crimp Terminals
DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel, alumel or chromel with a nickel silver metallic, colour coded sleeve and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Related links
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
