Reckmann Thermocouple Connector Panel for Use with Type J Thermocouple

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$230.31

(exc. GST)

$253.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$230.31-
5 - 9$225.801%
10 +$219.664%

*price indicative

RS Stock No.:
375-0629
Mfr. Part No.:
R9-1762-J
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Accessory Type

Thermocouple Connector Panel

Product Type

Thermocouple Connector

For Use With

Type J Thermocouple

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL

Plug connection panels for standard connectors


For control panel or device installation

For single and multiple measuring circuits

For temperatures up to 200 °C

Front plate made from anodised aluminium

Round sockets made of thermal material, with exposed screws for rapid wiring

Suitable for standard compensation connectors

Thermocouple Junctions (Type K)


Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993

Standard and miniature connections

For thermocouples, extension cables and compensating cables

Enable connections without thermoelectromotive force being introduced

All contacts are polarised to prevent reverse polarity

Fully compatible with thermocouples and thermocouple conducting components of the same type

Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy