Reckmann, Liste R9 Series Thermocouple Connector for Use with Simplex Thermocouple

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
370-9328
Mfr. Part No.:
R9-1714.2
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Product Type

Adapter

Accessory Type

Thermocouple Connector

For Use With

Simplex Thermocouple

Series

Liste R9

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Installed appliance boxes for plug connectors, type LEMO


For control panel or device installation

Contacts: gold plated brass

Insulation: PEEK

Max. temperature 250 °C

Available in 2- or 4-pole version

Thermocouple Junctions (Type K)


Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993

Standard and miniature connections

For thermocouples, extension cables and compensating cables

Enable connections without thermoelectromotive force being introduced

All contacts are polarised to prevent reverse polarity

Fully compatible with thermocouples and thermocouple conducting components of the same type

Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy