Reckmann, Liste R9 Series Thermocouple Connector for Use with Type R/S Thermocouple, CQI-9, DIN EN 60 584-2, DIN EN 61
- RS Stock No.:
- 370-9249
- Mfr. Part No.:
- R9-1720
- Brand:
- Reckmann
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.61 | - |
| 10 - 24 | $14.36 | 1% |
| 25 + | $14.08 | 3% |
*price indicative
- RS Stock No.:
- 370-9249
- Mfr. Part No.:
- R9-1720
- Brand:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Adapter | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type R/S Thermocouple | |
| Series | Liste R9 | |
| Standards/Approvals | CQI-9, DIN EN 60 584-2, DIN EN 61 515, DIN EN 60 584-1, AMS 2750 D, DIN 43772, DIN EN ISO 9001:2008, DIN EN 10204 (2.2/3.1), DIN 43 710 | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Adapter | ||
Accessory Type Thermocouple Connector | ||
For Use With Type R/S Thermocouple | ||
Series Liste R9 | ||
Standards/Approvals CQI-9, DIN EN 60 584-2, DIN EN 61 515, DIN EN 60 584-1, AMS 2750 D, DIN 43772, DIN EN ISO 9001:2008, DIN EN 10204 (2.2/3.1), DIN 43 710 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
