Reckmann Bayonet Adapter for Use with Bayonet Probe
- RS Stock No.:
- 370-9075
- Mfr. Part No.:
- R11-2006
- Brand:
- Reckmann
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.20
View bulk pricing optionsSubtotal (1 unit)*
$19.01
(exc. GST)
$20.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.01 | - |
| 10 - 24 | $18.29 | $7.20 |
| 25 + | $17.54 | $36.75 |
*price indicative
- RS Stock No.:
- 370-9075
- Mfr. Part No.:
- R11-2006
- Brand:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Bayonet Adapter | |
| Product Type | Thermocouple Module | |
| For Use With | Bayonet Probe | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Bayonet Adapter | ||
Product Type Thermocouple Module | ||
For Use With Bayonet Probe | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Accessories for bayonet probe, 14 mm
Bayonet caps for screw-in nipple Ø 14 mm
For spring Ø 6 or 8 mm
Double slotted
Cylindrical screw-in nipple with or without hex for screwing in
With 2 support pins
Material: nickel-plated brass
Note
RS Stock 3709075 Thread Size G1/4
Related links
- Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- Reckmann Bayonet Adapter for Use with Bayonet Probe
- RS PRO Bayonet Adapter for Use with Bayonet Cap Style Thermocouples
- Jumo, Bajo Adapter Series M14 Adapter for Use with Bayonet Locks
- RS PRO Bayonet Adapter for Use with Bayonet Cap Style Thermocouples, RoHS Compliant Standard
- Jumo DIN 43734, DIN
- Jumo RoHS
- Jumo DIN 43763
