RS PRO PTFE Olives for Use with Standard, Duplex Thermocouple Connectors, Miniature, RoHS Compliant Standard
- RS Stock No.:
- 334-2868
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $158.75
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$179.35
(exc. GST)
$197.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $179.35 | $17.935 | - |
| 5 + | $147.60 | $14.76 | $158.75 |
*price indicative
- RS Stock No.:
- 334-2868
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | PTFE Olives | |
| Product Type | Adapter | |
| For Use With | Standard, Duplex Thermocouple Connectors, Miniature | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type PTFE Olives | ||
Product Type Adapter | ||
For Use With Standard, Duplex Thermocouple Connectors, Miniature | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
Related links
- RS PRO PTFE Olives for Use with Miniature or Standard Standard RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Duplex Standard RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Standard Miniature or Standard RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Duplex Thermocouple Connectors Miniature, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO IEC, RoHS Compliant Standard
