RS PRO Stainless Steel Olives for Use with Miniature or Standard, Duplex, Miniature, Standard, RoHS Compliant Standard
- RS Stock No.:
- 334-2925
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$120.09
(exc. GST)
$132.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $120.09 | $12.009 | - |
| 5 + | $98.82 | $9.882 | 17% |
*price indicative
- RS Stock No.:
- 334-2925
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Module | |
| Accessory Type | Stainless Steel Olives | |
| For Use With | Miniature or Standard, Duplex, Miniature, Standard | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Module | ||
Accessory Type Stainless Steel Olives | ||
For Use With Miniature or Standard, Duplex, Miniature, Standard | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.
Related links
- RS PRO PTFE Olives for Use with Duplex Standard RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Miniature or Standard Standard RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Duplex Thermocouple Connectors Miniature, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Standard Miniature or Standard RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO IEC, RoHS Compliant Standard
