SICK, 20821 Series Push Button Sensor Accessories, RoHS Standard

Subtotal (1 unit)*

$242.30

(exc. GST)

$266.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.30

*price indicative

RS Stock No.:
286-9892
Mfr. Part No.:
2082167
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Push Button Switch

Accessory Type

Push Button

Sub Type

Sensor Accessories

Series

20821

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Overview


The M12 8 pin pushbutton makes it possible to switch the laser alignment aid integrated in the deTec4 sender on and off.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy